


ADCR-S03R0SA156MB | |
|---|---|
DigiKey Part Number | 535-ADCR-S03R0SA156MB-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-S03R0SA156MB |
Description | CAPACITOR 15F 3V TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 F (EDLC) Supercapacitor 3 V Radial, Can 55mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 55mOhm |
Manufacturer Abracon LLC | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 15 F | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.51000 | ¥20.51 |
| 10 | ¥14.01800 | ¥140.18 |
| 60 | ¥11.22100 | ¥673.26 |
| 120 | ¥10.46633 | ¥1,255.96 |
| 540 | ¥9.25765 | ¥4,999.13 |
| 1,020 | ¥8.88157 | ¥9,059.20 |
| 2,520 | ¥8.44990 | ¥21,293.75 |
| 5,040 | ¥8.18569 | ¥41,255.88 |


