10 F (EDLC) Supercapacitor 3 V Radial, Can 65mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 F (EDLC) Supercapacitor 3 V Radial, Can 65mOhm
Abracon EDLC 2.7V Radial Supercapacitors

ADCR-S03R0SA106MB

DigiKey Part Number
535-ADCR-S03R0SA106MB-ND
Manufacturer
Manufacturer Product Number
ADCR-S03R0SA106MB
Description
CAPACITOR 10F 3V TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 F (EDLC) Supercapacitor 3 V Radial, Can 65mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
65mOhm
Manufacturer
Abracon LLC
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bag
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
10 F
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
3 V
Operating Temperature
-40°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,730
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.28000¥17.28
10¥11.67700¥116.77
80¥8.96875¥717.50
160¥8.36613¥1,338.58
560¥7.53514¥4,219.68
1,040¥7.22074¥7,509.57
2,560¥6.85037¥17,536.95
5,040¥6.62742¥33,402.20
Manufacturers Standard Package