
AB-RTC-TN-32.768KHZ-2-T1 | |
|---|---|
DigiKey Part Number | 535-AB-RTC-TN-32.768KHZ-2-T1TR-ND - Tape & Reel (TR) 535-AB-RTC-TN-32.768KHZ-2-T1CT-ND - Cut Tape (CT) 535-AB-RTC-TN-32.768KHZ-2-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-RTC-TN-32.768KHZ-2-T1 |
Description | IC RTC CLK/CALENDAR I2C MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 8-WCDFN |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer Abracon LLC | Interface I2C |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 600nA ~ 700nA @ 1.5V ~ 5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year | Package / Case 8-WCDFN |
Time Format HH:MM:SS:hh | Supplier Device Package 8-CLCC (3.2x1.5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.24000 | ¥44.24 |
| 10 | ¥33.72500 | ¥337.25 |
| 25 | ¥31.09520 | ¥777.38 |
| 100 | ¥28.20650 | ¥2,820.65 |
| 250 | ¥26.82920 | ¥6,707.30 |
| 500 | ¥26.44496 | ¥13,222.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥25.31595 | ¥25,315.95 |
| 2,000 | ¥24.75371 | ¥49,507.42 |
| 3,000 | ¥24.47213 | ¥73,416.39 |










