Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

S-24CS01AFT-TB-G | |
|---|---|
DigiKey Part Number | S-24CS01AFT-TB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-24CS01AFT-TB-G |
Description | IC EEPROM 1KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 10ms |
Part Status Not For New Designs | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA014HT-I/ST | Microchip Technology | 0 | 24AA014HT-I/ST-ND | ¥4.00652 | Similar |
| 24AA014T-I/ST | Microchip Technology | 0 | 24AA014T-I/ST-ND | ¥4.00652 | Similar |
| 24AA01H-I/ST | Microchip Technology | 0 | 24AA01H-I/ST-ND | ¥3.17110 | Similar |
| 24AA01HT-I/ST | Microchip Technology | 0 | 24AA01HT-I/STTR-ND | ¥3.41296 | Similar |
| 24AA01T-I/ST | Microchip Technology | 0 | 24AA01T-I/ST-ND | ¥3.41296 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.21906 | ¥12,657.18 |



