New at DigiKey
Banana Jack Connector Jumbo Turret
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100

DigiKey Part Number
6463-100-ND
Manufacturer
Manufacturer Product Number
100
Description
BAN PLG 100 ASSY UNINSUL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Jumbo Turret
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABBATRON
Series
-
Packaging
Bag
Part Status
Active
Type
Banana Jack
Gender
Male
Plug/Mating Plug Diameter
Jumbo
Mounting Type
Panel Mount
Termination
Turret
Insulation
Mating End Insulated
Features
Set Screw
Color
-
Wire Gauge
-
Contact Finish
Nickel
Contact Material
-
Body Material
Brass
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5¥31.22000¥156.10
10¥29.71700¥297.17
15¥28.88333¥433.25
25¥27.85880¥696.47
35¥27.20343¥952.12
50¥26.52660¥1,326.33
Manufacturers Standard Package