1/1 Transceiver Half CANbus 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT1051H-DF6R-S

DigiKey Part Number
5503-TPT1051H-DF6R-STR-ND - Tape & Reel (TR)
5503-TPT1051H-DF6R-SCT-ND - Cut Tape (CT)
5503-TPT1051H-DF6R-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPT1051H-DF6R-S
Description
IC TRANSCEIVER HALF 1/1 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
120 mV
Manufacturer
3PEAK
Data Rate
5Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-VDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
8-DFN (3x3)
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.52000¥8.52
10¥6.09500¥60.95
25¥5.50120¥137.53
100¥4.84700¥484.70
250¥4.53492¥1,133.73
500¥4.34672¥2,173.36
1,000¥4.22613¥4,226.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.84423¥15,376.92
Manufacturers Standard Package