1/1 Transceiver Half CANbus 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT1042VQ-DF6R-S

DigiKey Part Number
5503-TPT1042VQ-DF6R-STR-ND - Tape & Reel (TR)
5503-TPT1042VQ-DF6R-SCT-ND - Cut Tape (CT)
5503-TPT1042VQ-DF6R-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPT1042VQ-DF6R-S
Description
IC TRANSCEIVER HALF 1/1 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPT1042VQ-DF6R-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
5Mbps
Manufacturer
3PEAK
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount
Number of Drivers/Receivers
1/1
Package / Case
8-VDFN Exposed Pad
Duplex
Half
Supplier Device Package
8-DFN (3x3)
Receiver Hysteresis
120 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥8.25280¥33,011.20
Manufacturers Standard Package