
TP2584-SR | |
|---|---|
DigiKey Part Number | 5503-TP2584-SRTR-ND - Tape & Reel (TR) 5503-TP2584-SRCT-ND - Cut Tape (CT) 5503-TP2584-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP2584-SR |
Description | IC OPAMP 4 CIRCUIT 14-SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TP2584-SR Models |
Category | Current - Input Bias 25 pA |
Mfr | Voltage - Input Offset 100 µV |
Series | Current - Supply 3mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 32 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-SOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥4.04400 | ¥40.44 |
| 25 | ¥3.63200 | ¥90.80 |
| 100 | ¥3.17490 | ¥317.49 |
| 250 | ¥2.95668 | ¥739.17 |
| 500 | ¥2.82504 | ¥1,412.52 |
| 1,000 | ¥2.71678 | ¥2,716.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.45116 | ¥6,127.90 |









