
LM339A-SR | |
|---|---|
DigiKey Part Number | 5503-LM339A-SRTR-ND - Tape & Reel (TR) 5503-LM339A-SRCT-ND - Cut Tape (CT) 5503-LM339A-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339A-SR |
Description | GENERAL PURPOSE COMPARATOR, OPEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, CMOS, TTL 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | LM339A-SR Models |
Category | Voltage - Input Offset (Max) 6mV @ 5V |
Manufacturer 3PEAK | Current - Input Bias (Max) 0.001µA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Typ) 10mA |
Part Status Active | Current - Quiescent (Max) 300µA |
Type Differential | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Open-Collector, CMOS, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 36V, ±1.25V ~ 18V | Supplier Device Package 14-SOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.93500 | ¥9.35 |
| 25 | ¥0.82360 | ¥20.59 |
| 100 | ¥0.69960 | ¥69.96 |
| 250 | ¥0.63976 | ¥159.94 |
| 500 | ¥0.60370 | ¥301.85 |
| 1,000 | ¥0.57419 | ¥574.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.54291 | ¥1,357.28 |
| 5,000 | ¥0.52407 | ¥2,620.35 |
| 7,500 | ¥0.51464 | ¥3,859.80 |
| 12,500 | ¥0.50417 | ¥6,302.12 |
| 17,500 | ¥0.49806 | ¥8,716.05 |
| 25,000 | ¥0.49218 | ¥12,304.50 |



