
SPB-14 | |
|---|---|
DigiKey Part Number | 3M157549-ND |
Manufacturer | |
Manufacturer Product Number | SPB-14 |
Description | WIRE MARKER BOOK 5.6X34.8MM 10EA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.22" W x 1.37" L (5.6mm x 34.8mm) White Vinyl Cloth |
Datasheet | Datasheet |
Category | Cable Diameter 0.470" (11.94mm) |
Manufacturer 3M | Legend 46-90 |
Series | Color White |
Packaging Bulk | Material Vinyl Cloth |
Part Status Active | Operating Temperature 0°C ~ 66°C |
Type Wire Marker, Book (Perforated) | Base Product Number |
Size 0.22" W x 1.37" L (5.6mm x 34.8mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCMB-14 | Panduit Corp | 1 | 298-1277-ND | ¥362.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥297.41000 | ¥297.41 |
| 10 | ¥252.78100 | ¥2,527.81 |
| 25 | ¥236.95840 | ¥5,923.96 |
| 50 | ¥225.65240 | ¥11,282.62 |
| 100 | ¥214.89030 | ¥21,489.03 |
| 250 | ¥201.45320 | ¥50,363.30 |


