Wire Marker, Book (Perforated) 0.22" W x 1.37" L (5.6mm x 34.9mm) White Vinyl Cloth
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCMB-14

DigiKey Part Number
298-1277-ND
Manufacturer
Manufacturer Product Number
PCMB-14
Description
WIRE MARKR BOOK 5.6X34.9MM 10PGS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Book (Perforated) 0.22" W x 1.37" L (5.6mm x 34.9mm) White Vinyl Cloth
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.189" ~ 0.382" (4.80mm ~ 9.70mm)
Manufacturer
Panduit Corp
Legend
46-90
Series
Color
White
Packaging
Bulk
Material
Vinyl Cloth
Part Status
Active
Shelf Life
48 Months
Type
Wire Marker, Book (Perforated)
Operating Temperature
-46°C ~ 77°C
Size
0.22" W x 1.37" L (5.6mm x 34.9mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥362.71000¥362.71
Manufacturers Standard Package