Reclosable Fastener Interlocking Stems 0.500" (12.70mm) X 75.00' (22.86m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reclosable Fastener Interlocking Stems 0.500" (12.70mm) X 75.00' (22.86m) Dia

SJ-3541 (BLACK) 1/2"

DigiKey Part Number
SJ354112-25-ND
Manufacturer
Manufacturer Product Number
SJ-3541 (BLACK) 1/2"
Description
RECLSBLE FSTNR 0.500" X 75.00'
Customer Reference
Detailed Description
Reclosable Fastener Interlocking Stems 0.500" (12.70mm) X 75.00' (22.86m) Dia
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.500" (12.70mm)
Manufacturer
3M
Mounting Type
Adhesive, Rubber
Series
Features
400 Stem Density
Packaging
Spool
Material
Polyolefin (PO)
Part Status
Active
Color
Black
Type
Interlocking Stems
Shelf Life
18 Months
Length
75.00' (22.86m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥560.72000¥560.72
10¥527.70200¥5,277.02
25¥511.21440¥12,780.36
50¥478.23380¥23,911.69
100¥451.84540¥45,184.54
Manufacturers Standard Package
Alternate Length
RECLSBLE FSTNR 0.500" X 150.00'
In-Stock: 24
Unit Price: ¥2,031.81500
RECLSBLE FSTNR 0.500" X 30.00'
In-Stock: 0
Unit Price: ¥244.08000
RECLSBLE FSTNR 0.500" X 36.000"
In-Stock: 45
Unit Price: ¥32.96000
RECLSBLE FSTNR 0.500" X 150.00'
In-Stock: 0
Unit Price: ¥1,121.35000