

SJ-3541 (BLACK) 1/2" | |
|---|---|
DigiKey Part Number | SJ354112-100-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3541 (BLACK) 1/2" |
Description | RECLSBLE FSTNR 0.500" X 150.00' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems 0.500" (12.70mm) X 150.00' (45.72m) Dia |
Category | Mounting Type Adhesive, Rubber |
Manufacturer 3M | Features 400 Stem Density |
Series | Material Polyolefin (PO) |
Packaging Spool | Color Black |
Part Status Active | Shelf Life 18 Months |
Type Interlocking Stems | Shelf Life Start Date of Manufacture |
Length 150.00' (45.72m) | Base Product Number |
Width 0.500" (12.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2 | ¥2,031.81500 | ¥4,063.63 |
| 10 | ¥1,946.40100 | ¥19,464.01 |





