
Category | Recovered Wall Thickness 0.022" (0.56mm) |
Mfr | Material |
Series | Features Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.250' (76.20mm, 3.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.118" (3.00mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.039" (0.99mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥1.48660 | ¥74.33 |
| 100 | ¥1.36630 | ¥136.63 |
| 150 | ¥1.30113 | ¥195.17 |
| 250 | ¥1.22308 | ¥305.77 |
| 350 | ¥1.17460 | ¥411.11 |
| 500 | ¥1.12498 | ¥562.49 |
| 1,250 | ¥1.00710 | ¥1,258.88 |
| 2,500 | ¥0.92625 | ¥2,315.62 |
| 5,000 | ¥0.90231 | ¥4,511.55 |






