Heat Shrink Tubing, Flexible 0.118" (3.00mm) 3 to 1 Black 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFTW203 1/8" BL SPL

DigiKey Part Number
SFTW2018K-1R5-ND
Manufacturer
Manufacturer Product Number
SFTW203 1/8" BL SPL
Description
HEATSHRK SFTW203 1/8X1.5"50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.118" (3.00mm) 3 to 1 Black 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.022" (0.56mm)
Mfr
Material
Series
Features
Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.125' (38.10mm, 1.50")
Shelf Life
120 Months
Inner Diameter - Supplied
0.118" (3.00mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.039" (0.99mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥0.90200¥45.10
100¥0.82970¥82.97
150¥0.79060¥118.59
250¥0.74308¥185.77
350¥0.71334¥249.67
500¥0.68332¥341.66
1,250¥0.61176¥764.70
2,500¥0.56264¥1,406.60
5,000¥0.52187¥2,609.35
Manufacturers Standard Package
Alternate Length
HEATSHRK SFTW203 1/8X0.5"50=50PC
In-Stock: 3750
Unit Price: ¥0.49240
HEATSHRK SFTW203 1/8X.75"50=50PC
In-Stock: 0
Unit Price: ¥0.59760
HEATSHRNK SFTW203 1/8X1" 50=50PC
In-Stock: 1962
Unit Price: ¥0.70660
HEATSHRNK SFTW203 1/8X2" 50=50PC
In-Stock: 0
Unit Price: ¥1.09940
HEATSHRNK SFTW203 1/8X3" 50=50PC
In-Stock: 0
Unit Price: ¥1.48660