Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length - Overall 0.600" (15.24mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Steel |
Stud/Tab Size 6 Stud | Contact Finish Nickel |
Thickness 0.030" (0.76mm) | Base Product Number |
Width - Outer Edges 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12-6S | 3M | 28,865 | 3M158452-ND | ¥1.61000 | Parametric Equivalent |
| 12-6S-W | 3M | 914 | 12-6S-W-ND | ¥2.42000 | Parametric Equivalent |
| HT-12-6S | 3M | 678 | 3M157216-ND | ¥1.88000 | Parametric Equivalent |
| M14-6R/SK | 3M | 925 | M14-6R/SK-ND | ¥4.92000 | Parametric Equivalent |
| M14-6R/SX | 3M | 0 | M14-6R/SX-ND | ¥6.23390 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.84849 | ¥1,848.49 |















