


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥436.90000 | ¥436.90 |
| 10 | ¥338.26500 | ¥3,382.65 |
| 25 | ¥306.96800 | ¥7,674.20 |
| 50 | ¥285.84820 | ¥14,292.41 |
| 100 | ¥266.72140 | ¥26,672.14 |
| 250 | ¥244.20212 | ¥61,050.53 |




