


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥391.87000 | ¥391.87 |
| 10 | ¥303.19700 | ¥3,031.97 |
| 25 | ¥275.04200 | ¥6,876.05 |
| 50 | ¥256.04240 | ¥12,802.12 |
| 100 | ¥238.83060 | ¥23,883.06 |
| 250 | ¥218.56440 | ¥54,641.10 |




