


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.29000 | ¥152.29 |
| 10 | ¥117.16600 | ¥1,171.66 |
| 25 | ¥105.97320 | ¥2,649.33 |
| 50 | ¥98.40620 | ¥4,920.31 |
| 100 | ¥91.54290 | ¥9,154.29 |
| 250 | ¥83.45128 | ¥20,862.82 |
| 500 | ¥78.00078 | ¥39,000.39 |
| 1,000 | ¥73.07107 | ¥73,071.07 |




