


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥144.50000 | ¥144.50 |
| 10 | ¥111.12300 | ¥1,111.23 |
| 25 | ¥100.49040 | ¥2,512.26 |
| 50 | ¥93.30120 | ¥4,665.06 |
| 100 | ¥86.78260 | ¥8,678.26 |
| 250 | ¥79.09516 | ¥19,773.79 |
| 500 | ¥73.91684 | ¥36,958.42 |
| 1,000 | ¥69.23281 | ¥69,232.81 |




