


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.64000 | ¥164.64 |
| 10 | ¥126.69200 | ¥1,266.92 |
| 25 | ¥114.61080 | ¥2,865.27 |
| 50 | ¥106.44760 | ¥5,322.38 |
| 100 | ¥99.04530 | ¥9,904.53 |
| 250 | ¥90.31812 | ¥22,579.53 |
| 500 | ¥84.44020 | ¥42,220.10 |
| 1,000 | ¥79.12427 | ¥79,124.27 |




