


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥155.51000 | ¥155.51 |
| 10 | ¥119.62800 | ¥1,196.28 |
| 25 | ¥108.20400 | ¥2,705.10 |
| 50 | ¥100.48320 | ¥5,024.16 |
| 100 | ¥93.48020 | ¥9,348.02 |
| 250 | ¥85.22428 | ¥21,306.07 |
| 500 | ¥79.66296 | ¥39,831.48 |
| 1,000 | ¥74.63361 | ¥74,633.61 |




