


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥183.00000 | ¥183.00 |
| 10 | ¥140.91800 | ¥1,409.18 |
| 25 | ¥127.52800 | ¥3,188.20 |
| 50 | ¥118.47660 | ¥5,923.83 |
| 100 | ¥110.26950 | ¥11,026.95 |
| 250 | ¥100.59524 | ¥25,148.81 |
| 500 | ¥94.08062 | ¥47,040.31 |
| 1,000 | ¥88.93050 | ¥88,930.50 |



