


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥136.26000 | ¥136.26 |
| 10 | ¥104.79300 | ¥1,047.93 |
| 25 | ¥94.75320 | ¥2,368.83 |
| 50 | ¥87.96360 | ¥4,398.18 |
| 100 | ¥81.80480 | ¥8,180.48 |
| 250 | ¥74.54212 | ¥18,635.53 |
| 500 | ¥69.64884 | ¥34,824.42 |
| 1,000 | ¥65.22274 | ¥65,222.74 |



