24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3DDA-2406R

DigiKey Part Number
M3DDA-2406R-ND
Manufacturer
Manufacturer Product Number
M3DDA-2406R
Description
IDC CABLE - MKR24A/MC24M/MKR24A
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
3M
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
24
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.43000¥78.43
10¥66.66300¥666.63
25¥62.48000¥1,562.00
50¥59.49700¥2,974.85
100¥56.65720¥5,665.72
250¥53.11188¥13,277.97
500¥50.88798¥25,443.99
Manufacturers Standard Package
Alternate Color
IDC CABLE - MKR24A/MC24G/MKR24A
In-Stock: 327
Unit Price: ¥75.11000
Alternate Length
IDC CABLE - MKR24A/MC24M/MKR24A
In-Stock: 0
Unit Price: ¥113.97000
IDC CABLE - MKR24A/MC24M/MKR24A
In-Stock: 0
Unit Price: ¥92.84000
Assembly Component