


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.11000 | ¥75.11 |
| 10 | ¥63.79800 | ¥637.98 |
| 25 | ¥59.80160 | ¥1,495.04 |
| 50 | ¥56.94720 | ¥2,847.36 |
| 100 | ¥54.22830 | ¥5,422.83 |
| 250 | ¥50.83460 | ¥12,708.65 |
| 500 | ¥48.50652 | ¥24,253.26 |




