


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥281.93000 | ¥281.93 |
| 10 | ¥217.66200 | ¥2,176.62 |
| 25 | ¥197.24200 | ¥4,931.05 |
| 50 | ¥183.45100 | ¥9,172.55 |
| 100 | ¥170.95190 | ¥17,095.19 |
| 250 | ¥156.22860 | ¥39,057.15 |
| 500 | ¥146.31924 | ¥73,159.62 |



