


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥228.21000 | ¥228.21 |
| 10 | ¥175.95000 | ¥1,759.50 |
| 25 | ¥159.33560 | ¥3,983.39 |
| 50 | ¥148.11240 | ¥7,405.62 |
| 100 | ¥137.93740 | ¥13,793.74 |
| 250 | ¥125.94864 | ¥31,487.16 |
| 500 | ¥117.87658 | ¥58,938.29 |



