


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.99000 | ¥106.99 |
| 10 | ¥90.89800 | ¥908.98 |
| 25 | ¥85.20600 | ¥2,130.15 |
| 50 | ¥81.13780 | ¥4,056.89 |
| 100 | ¥77.26570 | ¥7,726.57 |
| 250 | ¥72.43068 | ¥18,107.67 |
| 500 | ¥71.44372 | ¥35,721.86 |




