


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.68000 | ¥85.68 |
| 10 | ¥72.78700 | ¥727.87 |
| 25 | ¥68.22440 | ¥1,705.61 |
| 50 | ¥64.96900 | ¥3,248.45 |
| 100 | ¥61.86770 | ¥6,186.77 |
| 250 | ¥57.99548 | ¥14,498.87 |
| 500 | ¥56.02692 | ¥28,013.46 |




