


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥344.60000 | ¥344.60 |
| 10 | ¥266.36500 | ¥2,663.65 |
| 25 | ¥241.53000 | ¥6,038.25 |
| 50 | ¥224.76300 | ¥11,238.15 |
| 100 | ¥209.57360 | ¥20,957.36 |
| 250 | ¥191.68508 | ¥47,921.27 |




