


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥326.15000 | ¥326.15 |
| 10 | ¥252.02300 | ¥2,520.23 |
| 25 | ¥228.48040 | ¥5,712.01 |
| 50 | ¥212.58900 | ¥10,629.45 |
| 100 | ¥198.19100 | ¥19,819.10 |
| 250 | ¥181.23176 | ¥45,307.94 |
| 500 | ¥169.81830 | ¥84,909.15 |




