


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥232.15000 | ¥232.15 |
| 10 | ¥179.00300 | ¥1,790.03 |
| 25 | ¥162.10720 | ¥4,052.68 |
| 50 | ¥150.69440 | ¥7,534.72 |
| 100 | ¥140.35020 | ¥14,035.02 |
| 250 | ¥128.15964 | ¥32,039.91 |
| 500 | ¥119.95256 | ¥59,976.28 |




