


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥215.58000 | ¥215.58 |
| 10 | ¥166.20100 | ¥1,662.01 |
| 25 | ¥150.47960 | ¥3,761.99 |
| 50 | ¥139.85960 | ¥6,992.98 |
| 100 | ¥130.23080 | ¥13,023.08 |
| 250 | ¥118.88448 | ¥29,721.12 |
| 500 | ¥111.24396 | ¥55,621.98 |




