


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥179.15000 | ¥179.15 |
| 10 | ¥137.97200 | ¥1,379.72 |
| 25 | ¥124.85640 | ¥3,121.41 |
| 50 | ¥115.98600 | ¥5,799.30 |
| 100 | ¥107.94630 | ¥10,794.63 |
| 250 | ¥98.46736 | ¥24,616.84 |
| 500 | ¥92.08378 | ¥46,041.89 |
| 1,000 | ¥86.86875 | ¥86,868.75 |



