


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥145.93000 | ¥145.93 |
| 10 | ¥112.22400 | ¥1,122.24 |
| 25 | ¥101.48600 | ¥2,537.15 |
| 50 | ¥94.23040 | ¥4,711.52 |
| 100 | ¥87.64840 | ¥8,764.84 |
| 250 | ¥79.88768 | ¥19,971.92 |
| 500 | ¥74.65958 | ¥37,329.79 |
| 1,000 | ¥69.93068 | ¥69,930.68 |



