


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥159.63000 | ¥159.63 |
| 10 | ¥122.84200 | ¥1,228.42 |
| 25 | ¥111.11920 | ¥2,777.98 |
| 50 | ¥103.19580 | ¥5,159.79 |
| 100 | ¥96.01120 | ¥9,601.12 |
| 250 | ¥87.54056 | ¥21,885.14 |
| 500 | ¥81.83528 | ¥40,917.64 |
| 1,000 | ¥76.67513 | ¥76,675.13 |




