


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.54000 | ¥147.54 |
| 10 | ¥113.47700 | ¥1,134.77 |
| 25 | ¥102.63200 | ¥2,565.80 |
| 50 | ¥95.29400 | ¥4,764.70 |
| 100 | ¥88.64120 | ¥8,864.12 |
| 250 | ¥80.79584 | ¥20,198.96 |
| 500 | ¥75.51082 | ¥37,755.41 |
| 1,000 | ¥70.73071 | ¥70,730.71 |




