


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.22000 | ¥56.22 |
| 10 | ¥47.77200 | ¥477.72 |
| 25 | ¥44.77480 | ¥1,119.37 |
| 50 | ¥42.63700 | ¥2,131.85 |
| 100 | ¥40.60120 | ¥4,060.12 |
| 250 | ¥38.06000 | ¥9,515.00 |
| 500 | ¥36.24416 | ¥18,122.08 |
| 1,000 | ¥35.34584 | ¥35,345.84 |




