14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3AAA-1406R

DigiKey Part Number
M3AAA-1406R-ND
Manufacturer
Manufacturer Product Number
M3AAA-1406R
Description
IDC CABLE - MSC14A/MC14M/MSC14A
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
3M
Length
0.500' (152.40mm, 6.00")
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
14
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.36000¥47.36
10¥40.27900¥402.79
25¥37.75240¥943.81
50¥35.95100¥1,797.55
100¥34.23390¥3,423.39
250¥32.09060¥8,022.65
500¥30.55928¥15,279.64
1,000¥29.32952¥29,329.52
Manufacturers Standard Package
Alternate Color
IDC CABLE - MSC14A/MC14G/MSC14A
In-Stock: 375
Unit Price: ¥45.39000
Alternate Length
IDC CABLE - MSC14A/MC14M/MSC14A
In-Stock: 0
Unit Price: ¥56.22000
IDC CABLE - MSC14A/MC14M/MSC14A
In-Stock: 0
Unit Price: ¥69.21000
Assembly Component