


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.78000 | ¥114.78 |
| 10 | ¥88.16800 | ¥881.68 |
| 25 | ¥79.68400 | ¥1,992.10 |
| 50 | ¥73.94340 | ¥3,697.17 |
| 100 | ¥68.73370 | ¥6,873.37 |
| 250 | ¥62.59008 | ¥15,647.52 |
| 500 | ¥58.44974 | ¥29,224.87 |
| 1,000 | ¥54.70395 | ¥54,703.95 |


