


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.94000 | ¥97.94 |
| 10 | ¥75.17700 | ¥751.77 |
| 25 | ¥67.91280 | ¥1,697.82 |
| 50 | ¥62.99760 | ¥3,149.88 |
| 100 | ¥58.53550 | ¥5,853.55 |
| 250 | ¥53.27124 | ¥13,317.81 |
| 500 | ¥49.72268 | ¥24,861.34 |
| 1,000 | ¥46.51210 | ¥46,512.10 |


