Flat Ribbon Cable Gray 34 Conductors 0.025" (0.64mm) Flat Cable 50.0' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF447/34 100'

DigiKey Part Number
3M156342-50-ND
Manufacturer
Manufacturer Product Number
HF447/34 100'
Description
CBL RIBN 34COND 0.025 GRAY 50'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 34 Conductors 0.025" (0.64mm) Flat Cable 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Jacket Color
Series
Ribbon Thickness
0.025" (0.64mm)
Packaging
Box
Ribbon Width
0.850" (21.59mm)
Part Status
Discontinued at DigiKey
Jacket (Insulation) Material
Ethylene Vinyl Acetate Copolymer (EVA), Polyolefin (PO)
Cable Type
Flat Cable
Voltage
150 V
Number of Conductors
34
Operating Temperature
-40°C ~ 90°C
Pitch
Conductor Material
Copper, Tinned
Length
50.0' (15.24m)
Insulation Resistance
10GOhm
Wire Gauge
30 AWG
First Conductor Mark
Blue
Conductor Strand
Solid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 34COND 0.025 GRAY 100'
In-Stock: 799
Unit Price: ¥47.15000
CBL RIBN 34COND 0.025 GRAY 300'
In-Stock: 0
Unit Price: ¥19.53513
CBL RIBN 34COND 0.025 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.025 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.025 GRAY 5'
In-Stock: 0
Unit Price: