
HF447/34 100' | |
|---|---|
DigiKey Part Number | 3M156342-100-ND 19-HF447/34100'-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF447/34 100' |
Description | CBL RIBN 34COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 34 Conductors 0.025" (0.64mm) Flat Cable |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.025" (0.64mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Ribbon Width 0.850" (21.59mm) |
Part Status Active | Jacket (Insulation) Material Ethylene Vinyl Acetate Copolymer (EVA), Polyolefin (PO) |
Cable Type Flat Cable | Voltage 150 V |
Number of Conductors 34 | Operating Temperature -40°C ~ 90°C |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Blue |
Conductor Strand Solid | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.15000 | ¥47.15 |
| 5 | ¥37.65000 | ¥188.25 |
| 10 | ¥34.12900 | ¥341.29 |
| 25 | ¥29.96560 | ¥749.14 |
| 50 | ¥27.15280 | ¥1,357.64 |
| 100 | ¥24.61390 | ¥2,461.39 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥25.59840 | ¥2,559.84 |
| 200 | ¥23.21815 | ¥4,643.63 |
| 300 | ¥21.93910 | ¥6,581.73 |
| 500 | ¥20.43862 | ¥10,219.31 |
| 700 | ¥19.51403 | ¥13,659.82 |
| 1,000 | ¥18.58664 | ¥18,586.64 |







