
FP301-3/8-48"-WHITE-125 PCS | |
|---|---|
DigiKey Part Number | 3M161452-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/8-48"-WHITE-125 PCS |
Description | HEATSHRINK 3/8"X4' WHT 1=1PC 48" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant, Split Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.187" (4.75mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.72000 | ¥41.72 |
| 2 | ¥38.34000 | ¥76.68 |
| 3 | ¥36.49000 | ¥109.47 |
| 5 | ¥34.31600 | ¥171.58 |
| 7 | ¥32.94143 | ¥230.59 |
| 10 | ¥31.55400 | ¥315.54 |








