
FP301-1/8-6"-ASSORTED-10-28 PC PKS | |
|---|---|
DigiKey Part Number | 3M161348-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1/8-6"-ASSORTED-10-28 PC PKS |
Description | HEATSHRINK FP301 1/8-6" ASSORTED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 2 to 1 Black, Blue, Clear, Green, Red, White, Yellow |
Datasheet | Datasheet |
Category | Values 10 - 28 pc Pkgs - 6" (152.4mm) lengths |
Manufacturer 3M | Diameter 1/8" |
Series | Color Black, Blue, Clear, Green, Red, White, Yellow |
Packaging Refill Pack | Shrinkage Ratio 2 to 1 |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥320.23000 | ¥320.23 |
| 10 | ¥278.14500 | ¥2,781.45 |





