Heat Shrink Kit 2 to 1 Black, Blue, Clear, Green, Red, White, Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-1/4-6"-ASSORTED-10-21 PC PKS

DigiKey Part Number
3M161330-ND
Manufacturer
Manufacturer Product Number
FP301-1/4-6"-ASSORTED-10-21 PC PKS
Description
HEATSHRINK FP301 1/4-6" ASSORTED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Kit 2 to 1 Black, Blue, Clear, Green, Red, White, Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Values
10 - 21 pc Pkgs - 6" (152.4mm) lengths
Manufacturer
3M
Diameter
1/4"
Series
Color
Black, Blue, Clear, Green, Red, White, Yellow
Packaging
Refill Pack
Shrinkage Ratio
2 to 1
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Refill Pack
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥227.03000¥227.03
10¥197.26200¥1,972.62
Manufacturers Standard Package