
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.125' (38.10mm, 1.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥1.36060 | ¥68.03 |
| 100 | ¥1.25160 | ¥125.16 |
| 150 | ¥1.19213 | ¥178.82 |
| 250 | ¥1.12084 | ¥280.21 |
| 350 | ¥1.07606 | ¥376.62 |
| 500 | ¥1.03082 | ¥515.41 |
| 1,250 | ¥0.92283 | ¥1,153.54 |
| 2,500 | ¥0.84875 | ¥2,121.88 |
| 5,000 | ¥0.81975 | ¥4,098.75 |











