
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.65580 | ¥32.79 |
| 100 | ¥0.60330 | ¥60.33 |
| 150 | ¥0.57447 | ¥86.17 |
| 250 | ¥0.54012 | ¥135.03 |
| 350 | ¥0.51843 | ¥181.45 |
| 500 | ¥0.49652 | ¥248.26 |
| 1,250 | ¥0.44458 | ¥555.73 |
| 2,500 | ¥0.40887 | ¥1,022.18 |
| 5,000 | ¥0.37606 | ¥1,880.30 |











