Similar
Similar

FP-301-3/32-WHITE-100' | |
|---|---|
DigiKey Part Number | FP-301-3/32-WHITE-100'-ND |
Manufacturer | |
Manufacturer Product Number | FP-301-3/32-WHITE-100' |
Description | HEATSHRINK FP301 3/32-100' WHITE |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 White 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 100.0' (30.5m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.046" (1.17mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP-301 3/32" WT 500' | 3M | 323 | 19-FP-3013/32"WT500'-ND | ¥2,672.42000 | Similar |
| FP-301 3/32" WT 500' | 3M | 1,251 | 19-FP-3013/32"WT500'-DS-ND | ¥15.41000 | Similar |






